ECC06DKEI

Heilind Number:SULECC06DKEI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC06DKEI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC06DKEI
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:12
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC06DKEI

Detailed Description

The ECC06DKEI connector, featuring a SKU of ECC06DKEI, is a high-quality component designed for reliable board-to-board or card edge connections. With a compact two-row design, it offers 12 gold-plated contacts made of durable phosphor bronze, ensuring excellent conductivity and longevity. The cantilever contact type and right-angle orientation make it ideal for space-saving installations. Operating at a maximum voltage of 700 VAC and an amperage of 3A, it meets the demands of various electronic applications. Its threaded mount and through-hole termination method guarantee secure attachment to PCBs. With a wide operating temperature range of -65 to 125°C, it can withstand harsh environmental conditions. The connector's matte tin termination plating provides corrosion resistance. Overall, the ECC06DKEI is a dependable solution for high-reliability connectivity in demanding industries.