ECC06DKEN

Heilind Number:SULECC06DKEN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC06DKEN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC06DKEN
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:12
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC06DKEN

Detailed Description

The ECC06DKEN is a high-performance PCB connector designed for demanding applications. With a rugged construction featuring PBT and Phosphor Bronze materials, it ensures durability and reliability in harsh environments. This female connector, with two rows and a right-angle orientation, offers easy and secure connectivity. The gold-plated contact material guarantees excellent conductivity, while the matte tin termination plating ensures stable soldering. With a 3A amperage and 700VAC voltage rating, it meets stringent electrical requirements. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of industrial and commercial uses. Its compact design, with a height of 13.97mm and width of 9.4mm, makes it space-efficient on the PCB. Ideal for board-to-board and card edge connections, the ECC06DKEN is a top choice for professionals seeking high-quality connectors.