| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECC06DKES |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Side Hole |
| Orientation: | Right Angle |
| Tail Length: | .18 in, 4.57 mm |
| Contact Type: | Cantilever |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 13.97 mm, .55 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 12 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 12 |
| SKU: | SULECC06DKES |
ECC06DKES
| Heilind Number: | SULECC06DKES |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECC06DKES |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ECC06DKES, a high-performance board-to-board PCB connector designed for precision and reliability. With a pitch of 2.54mm (.1 in) and featuring two rows with 12 positions, this connector offers seamless connectivity in electronic applications. The female connector, crafted from PBT and Phosphor Bronze with gold plating, ensures optimal signal transfer and durability. Operating at a voltage of 700 VAC and an amperage of 3A, it meets stringent performance standards. Its right-angle orientation and side-hole mount type facilitate easy installation on PCBs. With a wide operating temperature range from -65 to 125°C, this connector is suitable for various environments. Trust the ECC06DKES for efficient and secure board-to-board connections in your electronic systems.

