ECC06DKET

Heilind Number:SULECC06DKET
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC06DKET
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC06DKET
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:12
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC06DKET

Detailed Description

Introducing the ECC06DKET, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PBT and phosphor bronze materials, this connector ensures reliable connectivity even in harsh environments. With a current rating of 3A and a voltage resistance of 700VAC, it is suitable for power and signal transmission. The female gender, threaded mount type, and thru-hole termination method offer secure and stable installation. Gold-plated contacts guarantee low contact resistance and enhanced durability. With 12 positions and a 2.54mm pitch, it allows for efficient signal routing. The right-angle orientation and compact dimensions make it ideal for space-constrained designs. Operating in a wide temperature range from -65 to 125°C, this connector is perfect for industrial and aerospace applications. Trust the ECC06DKET for your critical connectivity needs.