ECC06DKJI

Heilind Number:SULECC06DKJI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC06DKJI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC06DKJI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:12.7 mm, .5 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:12
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:12
SKU:SULECC06DKJI

Detailed Description

Introducing the ECC06DKJI, a high-quality board-to-board PCB connector designed for efficient power transmission in electronic devices. Crafted with durable PBT and Phosphor Bronze materials, this connector ensures reliable performance. Featuring a current rating of 3A and a voltage capacity of 700VAC, it is ideal for demanding applications. With two rows of 12 positions each, it offers ample connectivity options. The threaded mount type and thru-hole termination method guarantee secure and stable installation. Gold-plated contacts on a cantilever design provide excellent conductivity. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is suitable for various environments. Its compact dimensions of 13.97mm in height and 9.4mm in width make it space-efficient. With matte tin termination plating, it offers enhanced durability. Perfect for use in industrial, aerospace, and automotive sectors, the ECC06DKJI is a reliable solution for your connectivity needs.