| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECC06DKJN |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | No Mounting |
| Orientation: | Right Angle |
| Tail Length: | 12.7 mm, .5 in |
| Contact Type: | Cantilever |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 13.97 mm, .55 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 12 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 12 |
| SKU: | SULECC06DKJN |
ECC06DKJN
| Heilind Number: | SULECC06DKJN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECC06DKJN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ECC06DKJN, a high-performance female connector designed for efficient board-to-board PCB and card edge connections. With two rows of 12 cantilever contacts made of durable Phosphor Bronze and plated with gold, this connector ensures reliable signal transmission in demanding environments. Featuring a 2.54mm pitch and a 700VAC voltage rating, it is suitable for a wide range of applications. The right-angle orientation and thru-hole termination method make installation easy, while the -65 to 125°C operating temperature range guarantees performance in extreme conditions. Measuring at 13.97mm in height and 9.4mm in width, this connector offers a compact yet robust solution for your connectivity needs. Trust in the ECC06DKJN for secure and efficient board-level connections.

