ECC06DKJT

Heilind Number:SULECC06DKJT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC06DKJT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC06DKJT
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:12.7 mm, .5 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:12
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:12
SKU:SULECC06DKJT

Detailed Description

Introducing the ECC06DKJT, a high-performance connector designed for demanding applications. This female connector features two rows of contacts made of durable PBT and Phosphor Bronze, ensuring reliable connectivity. With a current rating of 3A and a voltage of 700VAC, it meets the needs of power-intensive systems. The gold-plated contacts offer excellent conductivity, while the threaded mount and through-hole termination method guarantee secure attachment to the PCB. Operating in a wide temperature range from -65 to 125°C, this connector is built to withstand harsh environments. Its right-angle orientation and cantilever contact type make it ideal for space-constrained layouts. With 12 positions and a pitch of 2.54mm, it provides ample connectivity options. The connector's compact size, with a height of 13.97mm and width of 9.4mm, makes it suitable for various electronic devices. Whether used in board-to-board or card edge connections, the ECC06DKJT delivers exceptional performance and reliability.