ECC06DKMD

Heilind Number:SULECC06DKMD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC06DKMD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC06DKMD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:12
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:12
SKU:SULECC06DKMD

Detailed Description

Introducing the ECC06DKMD, a high-performance board-to-board PCB connector designed for demanding applications. This female connector, featuring two rows and a clearance hole mount type, boasts exceptional durability with PBT and phosphor bronze construction. Perfect for wire wrap termination, it offers reliable connectivity with a 3A amperage rating and gold-plated phosphor bronze contacts. With a pitch of 2.54mm, voltage rating of 700VAC, and operating temperature range of -65 to 125°C, it ensures optimal performance even in harsh environments. The straight orientation and cantilever contact type make installation a breeze, while the 12 positions and 14.22mm tail length provide ample connectivity options. Measuring just 15.49mm in height and 9.4mm in width, this compact connector is ideal for space-restricted PCB layouts. Trust the ECC06DKMD for secure and efficient board-to-board connections in your next project.