ECC06DKMH

Heilind Number:SULECC06DKMH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC06DKMH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC06DKMH
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:12
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC06DKMH

Detailed Description

The ECC06DKMH is a high-performance board-to-board PCB connector ideal for demanding electronic applications. Featuring PBT and phosphor bronze construction, this connector offers exceptional durability and conductivity. With a current rating of 3A and voltage capability of 700VAC, it ensures reliable power transmission. The female connector has two rows with 12 positions each, allowing for multiple connections. Its clearance hole mount type and wire wrap termination method facilitate easy installation. The contact material is gold-plated phosphor bronze, guaranteeing excellent signal integrity. Operating in a wide temperature range from -65 to 125°C, it is suitable for harsh environments. The cantilever contact type and straight orientation provide secure and stable connections. Matte tin termination plating enhances solderability. With a compact design, measuring only 15.49mm in height and 9.4mm in width, it saves valuable board space. This connector is part of the ECC06DKMH series, known for its high reliability and performance in critical applications.