ECC06DKMN

Heilind Number:SULECC06DKMN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC06DKMN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC06DKMN
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:No Mounting
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:12
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC06DKMN

Detailed Description

The ECC06DKMN is a high-performance female connector designed for robust board-to-board or card edge connections. Its durable construction, featuring PBT housing and phosphor bronze contacts with gold plating, ensures reliable performance in demanding environments. With a pitch of 2.54mm (.1 in) and two rows of 12 positions each, this connector allows for efficient signal transmission. The cantilever contact type and wire wrap termination method further enhance connectivity. Operating at voltages up to 700VAC and temperatures ranging from -65 to 125°C, it is suitable for a wide range of applications. The connector's compact design, with a height of .61 inches (15.49mm) and width of .37 inches (9.4mm), makes it ideal for space-constrained installations. Trust the ECC06DKMN for secure and seamless board connectivity in your electronic designs.