ECC06DKND

Heilind Number:SULECC06DKND
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC06DKND
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC06DKND
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:15.37 mm, .605 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:12
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:12
SKU:SULECC06DKND

Detailed Description

Designed for high-reliability applications, the ECC06DKND connector is a female, dual-row component with 12 positions. Its PBT housing ensures durability, while the contact material of phosphor bronze with gold plating guarantees optimal conductivity. With a pitch of 2.54mm, it offers easy connectivity on PCBs. Operating at temperatures ranging from -65°C to 125°C and with a voltage rating of 700 VAC, this connector is suitable for various environments. The clearance hole mount type and card extender termination method facilitate secure installation. Its cantilever contact type and straddle orientation further enhance performance. Measuring 13.97mm in height, 9.4mm in width, and with a tail length of 15.37mm, it provides a compact yet reliable solution for board-to-board connections. Terminated with matte tin, this connector ensures long-lasting quality, making it ideal for demanding electronic systems.