ECC06DKNH

Heilind Number:SULECC06DKNH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC06DKNH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC06DKNH
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:12
Tail Length:15.37 mm, .605 in
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC06DKNH

Detailed Description

Introducing the ECC06DKNH, a high-performance board-to-board PCB connector designed for seamless connectivity in electronic systems. This female connector features PBT and Phosphor Bronze construction, ensuring durability and reliability in operation. With a pitch of 2.54mm (.1 in) and 12 positions spread across 2 rows, it offers efficient signal transmission. The Cantilever contact type with gold plating guarantees excellent conductivity, while the clearance hole mount type and card extender termination method facilitate easy installation. With a voltage rating of 700 VAC and an operating temperature range of -65 to 125°C, this connector is suitable for a wide range of applications. Its compact design, with a connector height of 13.97mm (.55 in) and width of 9.4mm (.37 in), makes it ideal for space-constrained environments. Trust the ECC06DKNH for robust and secure board-to-board connections in your projects.