ECC06DKNI

Heilind Number:SULECC06DKNI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC06DKNI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC06DKNI
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Threaded
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:12
Tail Length:15.37 mm, .605 in
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC06DKNI

Detailed Description

PBT & Phosphor Bronze; .00 Female Connector ( ECC06DKNI) offers reliable connectivity in electronics assembly. With a 3A amperage rating and 700VAC voltage capacity, this threaded mount type connector is suitable for demanding applications. Featuring two rows of 12 cantilever contacts plated with gold, it ensures efficient signal transmission. The phosphor bronze construction and matte tin termination provide durability and corrosion resistance. Operating in a wide temperature range from -65 to 125°C, this connector is ideal for harsh environments. Its straddle orientation and tail length of 15.37mm allow for secure PCB connections. Measuring 13.97mm in height and 9.4mm in width, it fits compactly on boards. Whether used in aerospace, telecommunications, or industrial systems, the ECC06DKNI guarantees high performance and longevity.