ECC06DKNS

Heilind Number:SULECC06DKNS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC06DKNS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC06DKNS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:15.37 mm, .605 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:12
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:12
SKU:SULECC06DKNS

Detailed Description

Introducing the ECC06DKNS, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PBT and Phosphor Bronze materials, this connector ensures reliable connectivity in harsh environments. With a 3A amperage rating and 700VAC voltage capability, it meets the power and safety requirements of industrial systems. The female gender connector with two rows and side hole mount type offers versatile installation options. Using a card extender termination method and gold-plated phosphor bronze contacts, it guarantees low contact resistance and high signal integrity. With a pitch of 2.54mm and 12 positions, it enables efficient data transmission. Its cantilever contact type and straddle orientation further enhance its performance. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is suitable for aerospace, defense, and other hi-rel applications. Its compact design, with a connector height of 13.97mm and width of 9.4mm, saves valuable board space. The matte tin termination plating ensures durability and long-term reliability. Trust the ECC06DKNS for seamless board-to-board connections in your critical systems.