ECC06DKNT

Heilind Number:SULECC06DKNT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC06DKNT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC06DKNT
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:15.37 mm, .605 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:12
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:12
SKU:SULECC06DKNT

Detailed Description

Introducing the ECC06DKNT, a high-performance board-to-board PCB connector designed for reliable and efficient connectivity in electronic systems. With a compact two-row design and threaded mount type, this female connector ensures secure and stable attachment. Featuring PBT and Phosphor Bronze construction with gold contact plating, it guarantees excellent conductivity and durability. The cantilever contact type and straddle orientation make it ideal for various applications, while the 12-position layout allows for versatile connectivity. Operating at a voltage of 700VAC and amperage of 3A, it meets high power requirements with ease. With a wide temperature range of -65 to 125°C and matte tin termination plating, it offers reliable performance even in harsh environments. Upgrade your PCB connections with the ECC06DKNT for seamless and long-lasting functionality.