ECC06DKRD

Heilind Number:SULECC06DKRD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC06DKRD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC06DKRD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:.235 in, 5.97 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:12
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:12
SKU:SULECC06DKRD

Detailed Description

Introducing the ECC06DKRD, a high-performance Board To Board PCB Connector designed for precision connectivity in electronic systems. This female connector features two rows with a pitch of 2.54mm, accommodating 12 positions for seamless data transmission. Crafted with PBT and Phosphor Bronze materials, it ensures durability and reliable performance even in demanding environments with an operating temperature range of -65 to 125°C. The contact plating of gold guarantees optimal conductivity, while the termination method of Card Extender offers easy installation. With a voltage rating of 700 VAC and an amperage of 3A, this connector is ideal for high-power applications. Its Cantilever contact type and Straddle orientation further enhance signal integrity. The ECC06DKRD is RoHS compliant and suitable for various industries requiring secure board-to-board connections. Upgrade your electronic systems with this efficient and space-saving connector.