ECC06DKRI

Heilind Number:SULECC06DKRI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC06DKRI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC06DKRI
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Threaded
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:12
Tail Length:.235 in, 5.97 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC06DKRI

Detailed Description

Introducing the ECC06DKRI, a high-performance female PCB connector designed for robust connectivity in demanding applications. This connector features two rows with a total of 12 positions, ensuring ample connectivity options. With a pitch of 2.54mm, it offers precise alignment on the PCB. The contact material is phosphor bronze with gold plating, guaranteeing excellent conductivity and corrosion resistance. Its cantilever contact type and straddle orientation provide secure mating. Operating at a voltage of 700VAC and an amperage of 3A, it is suitable for power and signal transmission. The termination method is via card extender, and the termination plating is matte tin, ensuring durability. With a wide operating temperature range of -65 to 125°C, this connector is reliable even in extreme environments. Measuring 13.97mm in height and 9.4mm in width, it is compact yet sturdy. Perfect for board-to-board or card edge connections, the ECC06DKRI is the ideal choice for your high-reliability electronic systems.