ECC06DKRN

Heilind Number:SULECC06DKRN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC06DKRN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC06DKRN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straddle
Tail Length:.235 in, 5.97 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:12
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:12
SKU:SULECC06DKRN

Detailed Description

Introducing the ECC06DKRN, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a robust construction with PBT and phosphor bronze materials, this female connector offers reliable connectivity with a current rating of 3A and a voltage capacity of 700VAC. With two rows of 12 cantilever contacts, it ensures secure mating in straddle orientation. The termination method, card extender, and termination plating in matte tin guarantee efficient signal transmission. Operating flawlessly in harsh environments, it boasts an impressive temperature range of -65 to 125°C. Measuring 13.97mm in height and 9.4mm in width, the ECC06DKRN is compact yet sturdy. Ideal for industrial and commercial electronics, this connector delivers exceptional performance and durability. Elevate your PCB connections with the ECC06DKRN.