ECC06DKRS

Heilind Number:SULECC06DKRS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC06DKRS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC06DKRS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:.235 in, 5.97 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:12
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:12
SKU:SULECC06DKRS

Detailed Description

The ECC06DKRS is a high-quality board-to-board PCB connector designed for reliable power and signal transmission in electronic devices. Featuring dual rows with a total of 12 positions, this female connector offers a secure and efficient connection. Its side-hole mount type and card extender termination method make it easy to install on PCBs. Constructed with PBT and phosphor bronze materials, it ensures durability and optimal performance even in harsh environments. The gold-plated phosphor bronze contacts provide excellent conductivity and corrosion resistance. With a pitch of 2.54mm, it is compatible with standard PCB layouts. Operating at a voltage of 700VAC and an operating temperature range of -65 to 125°C, this connector is suitable for a wide range of applications. Its compact design, with a height of 13.97mm and width of 9.4mm, allows for space-efficient PCB layouts. The matte tin termination plating complies with RoHS regulations, making it environmentally friendly. Trust the ECC06DKRS for your connectivity needs, whether in consumer electronics or industrial applications.