ECC06DKRT

Heilind Number:SULECC06DKRT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC06DKRT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC06DKRT
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Threaded
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:12
Tail Length:.235 in, 5.97 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC06DKRT

Detailed Description

Introducing the ECC06DKRT, a high-performance female PCB connector designed for optimal connectivity in demanding electronic applications. With a current rating of 3A and a voltage capacity of 700VAC, this connector ensures reliable power transmission. Featuring two rows with a total of 12 positions spaced at a pitch of 2.54mm, it offers ample connectivity options. The contact material, made of Phosphor Bronze with Gold plating, guarantees excellent signal integrity. Its cantilever contact type and straddle orientation make it suitable for diverse board-to-board connections. The termination method, through Card Extenders and Matte Tin plating, ensures secure and durable attachment. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is a dependable choice for rugged environments. With a compact design measuring 13.97mm in height and 9.4mm in width, it is space-efficient as well. Ideal for use in aerospace, telecommunications, and industrial systems, the ECC06DKRT sets a new standard in connectivity.