ECC06DKSD

Heilind Number:SULECC06DKSD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC06DKSD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC06DKSD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:12
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:12
SKU:SULECC06DKSD

Detailed Description

Introducing the ECC06DKSD, a robust board-to-board PCB connector designed for high-reliability applications. This female connector features two rows with a total of 12 positions, allowing for secure and efficient connections. With a pitch of 2.54mm and a clearance hole mount type, installation is a breeze. The contacts are made of durable phosphor bronze with gold plating, ensuring excellent conductivity and resistance to corrosion. Operating at up to 700VAC and 3A, this connector is suitable for a wide range of power and signal transmission needs. Its cantilever contact type and straight orientation further enhance its performance. With a tail length of 4.83mm and a connector height of 15.49mm, it offers versatility in various PCB layouts. The ECC06DKSD is built to withstand extreme temperatures, ranging from -65 to 125°C, making it ideal for demanding environments. Trust in this connector for reliable and efficient board-to-board connections in your electronic systems.