ECC06DKSN

Heilind Number:SULECC06DKSN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC06DKSN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC06DKSN
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:12
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC06DKSN

Detailed Description

Introducing the ECC06DKSN, a high-quality board-to-board PCB connector designed for seamless and reliable connectivity in electronic applications. This female connector features two rows with a total of 12 cantilever contact points made of durable Phosphor Bronze, plated with Gold for enhanced conductivity. With a pitch of 2.54mm and a voltage rating of 700 VAC, it ensures efficient power transmission. Its straight orientation and no mounting requirement make installation effortless. Operating within a wide temperature range of -65 to 125 °C, this connector guarantees optimal performance even in harsh environments. The Matte Tin termination plating adds to its longevity. Perfect for various electronic devices, the ECC06DKSN is a must-have component for engineers and manufacturers seeking high reliability in their PCB connections.