ECC06DKST

Heilind Number:SULECC06DKST
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC06DKST
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC06DKST
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:12
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:12
SKU:SULECC06DKST

Detailed Description

The ECC06DKST is a high-performance board-to-board PCB connector designed for reliable power and signal transmission in demanding electronic applications. Featuring a rugged construction with PBT housing and Phosphor Bronze contacts plated with gold, this connector ensures excellent conductivity and durability. With a pitch of 2.54mm, it offers precise alignment for seamless connectivity. Its cantilever contact type and straight orientation make it easy to insert and secure, while its threaded mount type and thru-hole termination method provide stability during operation. With a maximum voltage rating of 700VAC and a current rating of 3A, it is suitable for a wide range of power and signal applications. The connector's 2-row, 12-position layout allows for efficient signal routing, while its operating temperature range of -65 to 125°C ensures reliable performance even in harsh environments. The matte tin termination plating enhances solderability, making it easy to integrate into PCB assemblies. Ideal for use in aerospace, defense, and industrial applications, the ECC06DKST is a trusted solution for high-reliability connectivity needs.