ECC06DKUD

Heilind Number:SULECC06DKUD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC06DKUD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC06DKUD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:12
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:12
SKU:SULECC06DKUD

Detailed Description

Introducing the ECC06DKUD, a high-performance female connector designed for efficient board-to-board PCB connections. Featuring PBT and Phosphor Bronze construction, this connector ensures durability and reliable signal transmission. With a pitch of 2.54mm and a contact type of Cantilever, it offers precise connectivity for electronic components. The gold-plated contacts guarantee excellent conductivity, while the termination method of Thru Hole and termination plating of Matte Tin ensure secure attachment to the PCB. Operating at a wide temperature range of -65 to 125°C and with a voltage rating of 700 VAC, this connector is suitable for various applications. Its right-angle orientation and clearance hole mount type make it versatile for installation. With 12 positions and a tail length of 6.35mm, it provides ample connectivity options. The ECC06DKUD is the perfect choice for demanding PCB interconnect needs.