ECC06DKUH

Heilind Number:SULECC06DKUH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC06DKUH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC06DKUH
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:12
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC06DKUH

Detailed Description

The ECC06DKUH Board-to-Board PCB Connector combines durable construction with high performance, making it ideal for industrial applications. Featuring a female gender with two rows and a clearance hole mount type, this connector ensures secure and efficient connections. With a contact material of Phosphor Bronze and gold plating, it guarantees reliable conductivity. The cantilever contact type and right-angle orientation further enhance its functionality. With a voltage rating of 700 VAC and an amperage of 3A, it meets stringent power requirements. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is suitable for even the harshest environments. Its 12 positions and .1-inch pitch offer versatility in connectivity, while the matte tin termination plating ensures long-term durability. Compact in size with a height of 13.97mm and width of 9.4mm, it's space-efficient on PCBs. Whether for commercial or industrial use, the ECC06DKUH guarantees exceptional performance and longevity.