ECC06DKUI

Heilind Number:SULECC06DKUI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC06DKUI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC06DKUI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:12
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:12
SKU:SULECC06DKUI

Detailed Description

ECC06DKUI features a robust design suitable for high-reliability applications. With a current rating of 3A and voltage capability of 700VAC, this female connector ensures efficient power transmission. Its dual-row configuration with 12 positions allows for versatile connectivity on PCBs. Utilizing threaded mounting and through hole termination for secure attachment, it guarantees stability in operation. The contact material of phosphor bronze with gold plating offers excellent conductivity and corrosion resistance. Featuring a cantilever contact type and right-angle orientation, it facilitates easy mating in restricted spaces. Operating seamlessly in temperatures ranging from -65 to 125°C, it is suitable for demanding environments. The connector's compact size, with a height of 13.97mm and width of 9.4mm, makes it ideal for space-constrained applications. Compliant with industry standards, it is perfect for use in board-to-board and card edge connections, ensuring reliable performance in various electronic systems.