ECC06DKUN

Heilind Number:SULECC06DKUN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC06DKUN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC06DKUN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:12
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:12
SKU:SULECC06DKUN

Detailed Description

Introducing the ECC06DKUN, a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PBT and Phosphor Bronze materials, this female connector ensures reliable connectivity in harsh environments. Operating at an amperage of 3A and voltage of 700VAC, it offers secure power transmission. The 2-row, 12-position layout with a 2.54mm pitch allows for versatile interconnections. Featuring gold-plated contacts and matte tin termination, this connector guarantees low contact resistance and enhanced durability. Its right-angle orientation and thru-hole mount type make it suitable for compact PCB layouts. With an operating temperature range of -65 to 125°C, it is ideal for industrial and aerospace applications. The ECC06DKUN is a trusted solution for critical connectivity needs.