ECC06DKUS

Heilind Number:SULECC06DKUS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC06DKUS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC06DKUS
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:12
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC06DKUS

Detailed Description

Introducing the ECC06DKUS, a high-performance Board To Board PCB Connector designed for demanding applications. Featuring a durable construction of PBT and Phosphor Bronze materials with Gold plating, this connector ensures reliable conductivity and longevity. With a current rating of 3A and a voltage rating of 700VAC, it offers robust power transmission capabilities. The 2-row, 12-position layout and right-angle orientation make it ideal for space-saving installations. Its Cantilever contact type and Thru Hole termination method provide secure and stable connections. Operating flawlessly in temperatures ranging from -65 to 125°C, it is suitable for harsh environments. With a compact connector height of 13.97mm and a width of 9.4mm, it is perfect for compact PCB designs. Trust the ECC06DKUS for high-quality and efficient board-to-board connectivity in your electronic systems.