ECC06DKUT

Heilind Number:SULECC06DKUT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC06DKUT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC06DKUT
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:12
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:12
SKU:SULECC06DKUT

Detailed Description

Introducing the ECC06DKUT, a high-performance female board-to-board PCB connector engineered for reliable power transmission in demanding environments. With a robust construction featuring PBT and Phosphor Bronze materials, this connector ensures durability and longevity. Operating at an amperage of 3A and a voltage of 700VAC, it guarantees efficient power delivery. The Cantilever contact type and gold plating offer superior conductivity, while the termination method of Thru Hole with Matte Tin plating ensures secure attachment to the PCB. With a pitch of 2.54mm and right-angle orientation, it allows for space-saving and streamlined connections. Perfect for applications requiring a high operating temperature range of -65 to 125°C, this connector is ideal for industries like aerospace, telecommunications, and industrial automation. Trust in the ECC06DKUT for your critical connectivity needs.