ECC06DPBH

Heilind Number:SULECC06DPBH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC06DPBH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC06DPBH
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Double Point
Orientation:Right Angle
Number of Positions:12
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:14.22 mm, .56 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC06DPBH

Detailed Description

The ECC06DPBH is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and Phosphor Bronze, it ensures reliable connectivity in harsh environments. With a current rating of 3A and a voltage capacity of 700 VAC, this connector is suitable for power and signal transmission. Its double-point contact design and gold plating guarantee low contact resistance and enhanced signal integrity. The right-angle orientation and clearance hole mount type allow for easy and secure installation onto PCBs. With a pitch of 2.54mm and 12 positions, it offers versatile connectivity options. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for use in a wide range of industries. The matte tin termination plating ensures long-term durability. Meet your connectivity needs with the ECC06DPBH.