ECC06DPBI

Heilind Number:SULECC06DPBI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC06DPBI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC06DPBI
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Double Point
Orientation:Right Angle
Number of Positions:12
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:14.22 mm, .56 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC06DPBI

Detailed Description

Experience high-quality, reliable connectivity with our ECC06DPBI Board to Board/ Card Edge Connector. Featuring a female gender with two rows, this threaded mount type connector ensures secure installation onto your printed circuit board. The termination method of Thru Hole, with contact material made of durable Phosphor Bronze and gold plating, guarantees optimal signal transmission. With a pitch of 2.54mm and a voltage rating of 700VAC, it offers efficient power delivery. The double-point contact type and right-angle orientation make it versatile for various applications. With twelve positions and a tail length of 2.54mm, it accommodates multiple connections. Operating seamlessly in a wide temperature range from -65 to 125°C, this connector is suitable for demanding environments. Its compact design, with dimensions of 14.22mm in height and 10.16mm in width, saves space on your board. The termination plating of Matte Tin ensures durability and longevity. Ideal for high-reliability systems, the ECC06DPBI is a must-have component for your PCB connectivity needs.