ECC06DPBN

Heilind Number:SULECC06DPBN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC06DPBN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE SUR

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC06DPBN
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Double Point
Orientation:Right Angle
Number of Positions:12
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:14.22 mm, .56 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC06DPBN

Detailed Description

Introducing the PBT & Phosphor Bronze Right Angle Female Board To Board PCB Connector, ECC06DPBN. With a rugged construction and gold-plated phosphor bronze contacts, this connector ensures reliable signal transmission in demanding environments. Designed for through-hole mounting, it features 12 positions in a 2-row configuration, making it ideal for high-density PCB applications. Operating at a maximum amperage of 3A and voltage of 700 VAC, it guarantees efficient power delivery. The double-point contact design enhances connectivity, while the matte tin termination plating offers corrosion resistance. With a wide operating temperature range of -65 to 125°C, this connector is suitable for use in both industrial and commercial settings. Compact in size, with dimensions of 14.22mm height and 10.16mm width, it allows for space-efficient PCB layouts. Trust the ECC06DPBN for secure and durable board-to-board connections in your electronic designs.