ECC06DPDH

Heilind Number:SULECC06DPDH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC06DPDH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC06DPDH
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Double Point
Orientation:Straight
Number of Positions:12
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC06DPDH

Detailed Description

The ECC06DPDH connector offers reliable power and signal transmission, featuring a sturdy design with PBT and Phosphor Bronze construction. With a 3A amperage and 700VAC voltage rating, it ensures efficient performance in various applications. This female connector, with two rows and 12 positions, guarantees secure connectivity on PCBs. Its clearance hole mount and thru-hole termination method make installation easy. The gold-plated Phosphor Bronze contacts provide excellent conductivity and durability. Operating in temperatures ranging from -65 to 125°C, it's suitable for harsh environments. The double-point contact type enhances stability, while the straight orientation and 4.06mm tail length offer flexibility in setup. Measuring just 15.49mm in height and 10.16mm in width, it's compact yet highly functional. With matte tin termination plating, this connector is ideal for high-speed and high-reliability applications in sectors like aerospace, telecommunications, and industrial electronics. Trust the ECC06DPDH for seamless board-to-board and card edge connections.