ECC06DPDN

Heilind Number:SULECC06DPDN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC06DPDN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC06DPDN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Double Point
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:12
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:12
SKU:SULECC06DPDN

Detailed Description

Introducing the ECC06DPDN, a high-quality board-to-board PCB connector designed for optimal performance in electronic systems. With its PBT and Phosphor Bronze construction, this connector ensures durability and reliable conductivity. Featuring a double-point contact design with gold plating, it offers superior signal transmission with minimal interference. The ECC06DPDN is rated for 3A and 700VAC, making it suitable for a wide range of applications. With 12 positions and a pitch of 2.54mm, it allows for efficient and secure connections on PCBs. Its straight orientation and through-hole termination method simplify installation. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector guarantees stability even in harsh environments. Trust the ECC06DPDN for seamless board-to-board connectivity in your electronic projects.