ECC06DPEH

Heilind Number:SULECC06DPEH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC06DPEH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC06DPEH
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Double Point
Orientation:Right Angle
Number of Positions:12
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:14.22 mm, .56 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC06DPEH

Detailed Description

Introducing the ECC06DPEH, a high-performance board-to-board PCB connector designed for precision connectivity in demanding applications. This female connector, featuring PBT and phosphor bronze construction with gold-plated double-point contacts, ensures optimal signal transmission with a maximum amperage of 3A and voltage rating of 700VAC. With 12 positions spread across 2 rows and a pitch of 2.54mm, it offers efficient data transfer in compact spaces. The right-angle orientation and clearance hole mount type facilitate easy installation on PCBs. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector guarantees reliable performance even in harsh environments. Its matte tin termination plating enhances durability, making it ideal for industrial and commercial use. Upgrade your connectivity solutions with the ECC06DPEH and experience seamless signal transmission like never before.