ECC06DPEI

Heilind Number:SULECC06DPEI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC06DPEI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC06DPEI
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Double Point
Orientation:Right Angle
Number of Positions:12
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:14.22 mm, .56 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC06DPEI

Detailed Description

Introducing our ECC06DPEI PCB connector, a high-performance component designed for reliable board-to-board connections in electronic devices. This connector features a durable construction with PBT and Phosphor Bronze materials, ensuring longevity and stability in operation. With a double-point contact design and gold plating, it guarantees excellent conductivity and signal integrity. The threaded mount and thru-hole termination method offer secure attachment, while the right-angle orientation and 2.54mm pitch provide flexible installation options. Rated for 3A and 700VAC, it meets stringent power and voltage requirements. With 12 positions and two rows, it allows for versatile connectivity in various applications. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is suitable for use in harsh environments. Its compact size, with a height of 14.22mm and width of 10.16mm, makes it ideal for space-constrained designs. The matte tin termination plating further enhances its durability. Trust the ECC06DPEI for high-reliability connections in your electronic projects.