ECC06DPEN

Heilind Number:SULECC06DPEN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC06DPEN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC06DPEN
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Double Point
Orientation:Right Angle
Number of Positions:12
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:14.22 mm, .56 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC06DPEN

Detailed Description

Introducing the ECC06DPEN, a high-performance board-to-board PCB connector designed for reliable power transmission in electronic systems. With a compact form factor and a pitch of 2.54mm, this female connector features two rows of 12 double-point contacts, ensuring secure and efficient connectivity. Constructed with durable PBT and phosphor bronze, and boasting gold-plated contacts, it guarantees excellent conductivity and longevity even in demanding environments. Operating at voltages up to 700 VAC and an amperage of 3A, it's suitable for a wide range of applications. Its right-angle orientation, no-mounting design, and thru-hole termination method offer flexibility in installation. With a tail length of 4.57mm and a low-profile connector height of 14.22mm, it's perfect for space-constrained systems. Rated for an operating temperature range of -65 to 125°C and featuring matte tin termination plating, it ensures reliable performance even in harsh conditions. Trust the ECC06DPEN for seamless board-to-board connections in your electronic designs.