ECC06DPMH

Heilind Number:SULECC06DPMH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC06DPMH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC06DPMH
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Double Point
Orientation:Straight
Number of Positions:12
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC06DPMH

Detailed Description

Introducing the ECC06DPMH, a high-performance board-to-board connector designed for reliable and efficient power transmission in electronic devices. This female connector features PBT and Phosphor Bronze construction with gold-plated contact points, ensuring optimal conductivity and durability. With a double-point contact type and 12 positions across two rows, it offers seamless connectivity for various applications. The clearance hole mount type and wire wrap termination method make installation easy and secure. Operating at a voltage of 700 VAC and an amperage of 3A, it guarantees safe and stable power transfer. With a wide operating temperature range of -65 to 125 °C, this connector is suitable for use in diverse environments. Its compact design, with a connector height of 15.49mm and width of 10.16mm, saves space on PCBs while providing reliable performance. Trust the ECC06DPMH for your connectivity needs in high-tech devices.