ECC06DPMI

Heilind Number:SULECC06DPMI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC06DPMI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC06DPMI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Double Point
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:12
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:12
SKU:SULECC06DPMI

Detailed Description

Introducing the ECC06DPMI, a high-performance female connector designed for board-to-board PCB and card edge applications. Featuring a rugged construction with PBT and Phosphor Bronze materials, this connector ensures reliable connectivity in demanding environments. With a double-point contact design and gold plating, it offers excellent signal transmission efficiency. The threaded mount type and wire wrap termination method provide secure and stable installation. Boasting a voltage rating of 700 VAC and an operating temperature range of -65 to 125 °C, it is suitable for a wide range of industrial and commercial applications. With 12 positions and a pitch of 2.54 mm, it allows for efficient signal routing. The matte tin termination plating adds durability and corrosion resistance. Trust the ECC06DPMI for your connectivity needs, where performance and reliability are paramount.