| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECC06DPMN |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 12 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Wire Wrap |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Double Point |
| Orientation: | Straight |
| Number of Positions: | 12 |
| Tail Length: | 14.22 mm, .56 in |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | 10.16 mm, .4 in |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULECC06DPMN |
ECC06DPMN
| Heilind Number: | SULECC06DPMN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECC06DPMN |
| ECAD Model: |
Specifications
Detailed Description
The ECC06DPMN female connector boasts high-performance capabilities, with a dual-row design accommodating 12 positions for seamless connectivity. Crafted with PBT and Phosphor Bronze, it ensures durability in demanding environments. Featuring a wire wrap termination method and gold-plated contacts, it guarantees secure and reliable connections. With a pitch of 2.54mm and a voltage rating of 700 VAC, it offers versatility for various applications. Its straight orientation and tail length of 14.22mm facilitate easy installation. Operating smoothly in temperatures ranging from -65 to 125°C, this connector is ideal for board-to-board and card edge connections. Matte Tin termination plating enhances its longevity. Meeting stringent quality standards, the ECC06DPMN is a top choice for high-reliability applications.

