ECC06DPMS

Heilind Number:SULECC06DPMS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC06DPMS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC06DPMS
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Side Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Double Point
Orientation:Straight
Number of Positions:12
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC06DPMS

Detailed Description

Introducing the ECC06DPMS, a high-performance board-to-board PCB connector designed for reliable signal transmission in demanding environments. Featuring a sturdy construction of PBT and Phosphor Bronze, this female connector offers a secure connection with a current rating of 3A and a voltage capacity of 700VAC. With two rows of double-point contacts and wire wrap termination, it ensures efficient power delivery with minimal signal loss. The gold-plated contacts and matte tin termination guarantee excellent conductivity and corrosion resistance, while the straight orientation and 12 positions cater to versatile connectivity needs. Operating seamlessly in temperatures ranging from -65 to 125°C, and measuring just 15.49mm in height and 10.16mm in width, the ECC06DPMS is perfect for space-constrained applications where durability and performance are paramount. Elevate your PCB designs with this top-of-the-line connector, a true testament to quality and innovation.