ECC06DPNH

Heilind Number:SULECC06DPNH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC06DPNH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC06DPNH
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Double Point
Orientation:Straddle
Number of Positions:12
Tail Length:15.12 mm, .595 in
Operating Temperature Range:-65 - 125 °C
Connector Height:14.22 mm, .56 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC06DPNH

Detailed Description

Introducing the ECC06DPNH, a high-performance Board To Board PCB Connector designed for demanding applications. Featuring a durable construction of PBT and Phosphor Bronze, this connector ensures reliable connectivity in various environments. With a current rating of 3A and voltage capability of 700VAC, it meets the power requirements of modern electronics. The female connector with two rows and 12 positions offers versatile connectivity options. Utilizing a clearance hole mount and card extender termination method, installation is convenient and secure. Gold-plated double-point contacts on a 2.54mm pitch guarantee efficient signal transmission. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is suitable for harsh industrial settings. Its compact design, with a height of 14.22mm and width of 10.16mm, saves valuable PCB space. The matte tin termination plating ensures long-term durability. With its high reliability and performance, the ECC06DPNH is the ideal choice for critical electronic applications.