Introducing the ECC06DPNS, a high-performance Board-To-Board PCB Connector designed for seamless connectivity in electronic systems. Crafted with precision, this connector features a durable construction of PBT and Phosphor Bronze, ensuring reliable performance. With an amperage rating of 3A and a voltage capacity of 700VAC, it guarantees efficient power transmission. The female gender, double-point contact type, and side-hole mount offer versatile installation options. Its 12 positions with 2 rows and a pitch of 2.54mm provide ample connectivity. The gold-plated phosphor bronze contacts and matte tin termination ensure excellent conductivity. Operating effortlessly in temperatures ranging from -65 to 125°C, it is suitable for various environments. With a compact size of 14.22mm in height and 10.16mm in width, it is ideal for space-constrained applications. Trust the ECC06DPNS for robust and dependable board-to-board connections.