ECC06DPRH

Heilind Number:SULECC06DPRH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC06DPRH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC06DPRH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:.225 in, 5.72 mm
Contact Type:Double Point
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:14.22 mm, .56 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:12
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:12
SKU:SULECC06DPRH

Detailed Description

The ECC06DPRH is a high-performance female PCB connector designed for secure and efficient board-to-board connections. Featuring two rows of 12 double-point contacts, it ensures reliable signal transmission. Constructed with PBT and Phosphor Bronze materials and gold-plated for enhanced conductivity, this connector operates at an amperage of 3A and a voltage of 700 VAC. Its clearance hole mount type and card extender termination method offer easy installation. With a pitch of 2.54mm and a tail length of 5.72mm, it provides a precise and stable connection. Operating in a wide temperature range from -65 to 125°C, it is suitable for various environments. The connector's compact design, with dimensions of 14.22mm in height and 10.16mm in width, makes it ideal for space-constrained applications. With matte tin termination plating, it ensures durability and longevity. The ECC06DPRH is a versatile and reliable solution for demanding PCB connectivity needs.