ECC06DPRI

Heilind Number:SULECC06DPRI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC06DPRI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC06DPRI
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Threaded
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Double Point
Orientation:Straddle
Number of Positions:12
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:14.22 mm, .56 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC06DPRI

Detailed Description

Introducing the ECC06DPRI, a high-performance board-to-board PCB connector designed for optimal connectivity in demanding environments. With a rugged construction featuring PBT and phosphor bronze materials, this connector ensures reliable operation even in extreme conditions. Its 3A amperage, 700VAC voltage rating, and wide operating temperature range of -65 to 125°C make it suitable for a variety of industrial applications. The double-point contact design guarantees secure connections, while the gold-plated phosphor bronze contacts ensure excellent conductivity. With 12 positions and a 2.54mm pitch, the ECC06DPRI offers versatile and efficient interconnect solutions. Its threaded mount type and straddle orientation provide easy installation on PCBs. The matte tin termination plating enhances durability. Trust the ECC06DPRI for robust and stable board-to-board connections in your projects.