ECC06DPRN

Heilind Number:SULECC06DPRN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC06DPRN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC06DPRN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straddle
Tail Length:.225 in, 5.72 mm
Contact Type:Double Point
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:14.22 mm, .56 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:12
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:12
SKU:SULECC06DPRN

Detailed Description

Introducing the ECC06DPRN, a high-performance Board To Board PCB Connector designed for reliable and efficient connectivity in electronic systems. This female connector features two rows with a total of 12 positions, allowing for multiple connections within a compact space. Constructed with durable PBT and Phosphor Bronze materials, it ensures longevity and stability even in harsh operating conditions ranging from -65 to 125 °C. The termination method of Card Extender and contact plating of Gold guarantee secure and low-resistance connections. With a pitch of 2.54 mm and voltage rating of 700 VAC, it meets the demands of various applications. The connector's Double Point contact type and Straddle orientation further enhance its versatility. Its 5.72 mm tail length and 14.22 mm height provide easy installation on PCBs. The ECC06DPRN is the perfect choice for high-reliability systems where performance is paramount.