ECC06DPRS

Heilind Number:SULECC06DPRS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC06DPRS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC06DPRS
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Side Hole
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Double Point
Orientation:Straddle
Number of Positions:12
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:14.22 mm, .56 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC06DPRS

Detailed Description

The ECC06DPRS connector features a robust construction of PBT and Phosphor Bronze, ensuring reliable performance in demanding environments. With a current rating of 3A and a voltage capacity of 700VAC, this double-row, 12-position connector is ideal for high-power applications. Its side hole mount type and card extender termination method offer secure and efficient connectivity. The contact material is Phosphor Bronze with Gold plating, guaranteeing excellent conductivity and corrosion resistance. With a pitch of 2.54mm and an operating temperature range of -65 to 125°C, this connector is suitable for a wide range of industrial and commercial uses. Its double-point contact type and straddle orientation further enhance its functionality. The connector's tail length of 5.72mm, connector height of 14.22mm, and width of 10.16mm provide ease of installation and compatibility with standard PCB designs. The matte tin termination plating ensures durability and longevity. Classified under the category of Board-to-Board PCB and Card Edge Connectors, the ECC06DPRS is a versatile and essential component for your connectivity needs.