| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECC06DPSH |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 12 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Double Point |
| Orientation: | Straight |
| Number of Positions: | 12 |
| Tail Length: | .19 in, 4.83 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | 10.16 mm, .4 in |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULECC06DPSH |
ECC06DPSH
| Heilind Number: | SULECC06DPSH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECC06DPSH |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ECC06DPSH, a high-performance board-to-board PCB connector designed for reliable power and signal transmission. Featuring a durable construction of PBT and Phosphor Bronze with Gold contact plating, this connector ensures excellent conductivity and longevity even in demanding environments. With a double-point contact design and a voltage rating of 700 VAC, it guarantees secure connections with minimal signal loss. The straight orientation, 2.54 mm pitch, and 12 positions make it ideal for applications requiring precise alignment of components. Operating flawlessly in temperatures ranging from -65 to 125 °C, it is suitable for a wide range of industrial and commercial uses. Trust the ECC06DPSH for efficient and dependable board-to-board connectivity.

