| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECC06DPSI |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 12 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Double Point |
| Orientation: | Straight |
| Number of Positions: | 12 |
| Tail Length: | .19 in, 4.83 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | 10.16 mm, .4 in |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULECC06DPSI |
ECC06DPSI
| Heilind Number: | SULECC06DPSI |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECC06DPSI |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ECC06DPSI, a high-performance board-to-board PCB connector designed for demanding applications. With a compact pitch of 2.54mm (.1 in) and dual-row configuration, this connector offers 12 positions for secure and reliable connections. The female gender design with threaded mount type ensures stability during assembly. Constructed with PBT and Phosphor Bronze materials, it guarantees durability in harsh environments with an operating temperature range of -65 to 125°C. Featuring gold-plated contacts and matte tin termination, it provides excellent conductivity and corrosion resistance. With a 700VAC voltage rating and 3A amperage, it meets stringent electrical requirements. Ideal for aerospace, military, and industrial use, the ECC06DPSI is the perfect choice for high-reliability connectivity solutions.

