| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECC06DPSN |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 12 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Double Point |
| Orientation: | Straight |
| Number of Positions: | 12 |
| Tail Length: | .19 in, 4.83 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | 10.16 mm, .4 in |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULECC06DPSN |
ECC06DPSN
| Heilind Number: | SULECC06DPSN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECC06DPSN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ECC06DPSN, a high-performance female board-to-board PCB connector designed for precision applications. Featuring two rows of 12 double-point contacts, this connector ensures secure and reliable signal transmission. With a pitch of 2.54mm (.1 in) and a voltage rating of 700 VAC, it is ideal for high-density circuit boards. The termination method is through-hole, with phosphor bronze contacts plated in gold for enhanced conductivity. Operating in a wide temperature range from -65 to 125°C, the ECC06DPSN guarantees durability in harsh environments. With a compact size of .61 in (15.49 mm) in height and .4 in (10.16 mm) in width, it is suitable for space-constrained layouts. Trust in the ECC06DPSN for seamless board-to-board connections in your electronic designs.

